
TESEO-LIV4FM | |
|---|---|
DigiKey Part Number | 497-TESEO-LIV4FM-ND |
Manufacturer | |
Manufacturer Product Number | TESEO-LIV4FM |
Description | 18 LGA 9.7X10.1X2.55MM PITCH 1.1 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | - RF Receiver BeiDou, Galileo, GLONASS, GNSS, GPS -162dBm Not Included 18-LCC (9.7x10.1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Frequency | - | |
Sensitivity | -162dBm | |
Data Rate (Max) | - | |
Modulation or Protocol | BeiDou, Galileo, GLONASS, GNSS, GPS | |
Applications | GPS | |
Current - Receiving | 36mA | |
Data Interface | - | |
Memory Size | - | |
Antenna Connector | Not Included | |
Features | - | |
Voltage - Supply | 3V ~ 3.63V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 18-SMD Module | |
Supplier Device Package | 18-LCC (9.7x10.1) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 800 | ¥139.16705 | ¥111,333.64 |


