
TDA7576B | |
|---|---|
DigiKey Part Number | 497-18656-ND |
Manufacturer | |
Manufacturer Product Number | TDA7576B |
Description | IC AMP AB STER 45W MULTIWATT-15 |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) Class AB Multiwatt-15 |
Datasheet | Datasheet |
EDA/CAD Models | TDA7576B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Last Time Buy | |
Type | Class AB | |
Output Type | 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 45W x 2 @ 4Ohm | |
Voltage - Supply | 8V ~ 32V | |
Features | Mute, Short-Circuit and Thermal Protection | |
Mounting Type | Through Hole | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Supplier Device Package | Multiwatt-15 | |
Package / Case | Multiwatt-15 (Vertical, Bent and Staggered Leads) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥63.93000 | ¥63.93 |
| 10 | ¥49.38800 | ¥493.88 |
| 25 | ¥45.75640 | ¥1,143.91 |
| 100 | ¥41.76270 | ¥4,176.27 |
| 250 | ¥39.85908 | ¥9,964.77 |
| 500 | ¥38.71168 | ¥19,355.84 |
| 1,000 | ¥37.76742 | ¥37,767.42 |

