
TDA7569BLV | |
|---|---|
DigiKey Part Number | 497-15847-5-ND |
Manufacturer | |
Manufacturer Product Number | TDA7569BLV |
Description | IC AMP AB QUAD 50W 27FLEXIWATT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 4-Channel (Quad) Class AB 27-Flexiwatt (Vertical) |
Datasheet | Datasheet |
EDA/CAD Models | TDA7569BLV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Class AB | |
Output Type | 4-Channel (Quad) | |
Max Output Power x Channels @ Load | 50W x 4 @ 4Ohm | |
Voltage - Supply | 6V ~ 18V | |
Features | Mute, Short-Circuit and Thermal Protection | |
Mounting Type | Through Hole | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Supplier Device Package | 27-Flexiwatt (Vertical) | |
Package / Case | 27-Flexiwatt, Formed Leads | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥85.01000 | ¥85.01 |
| 17 | ¥63.52059 | ¥1,079.85 |
| 34 | ¥60.39500 | ¥2,053.43 |
| 102 | ¥56.53176 | ¥5,766.24 |
| 255 | ¥54.10667 | ¥13,797.20 |
| 510 | ¥52.64506 | ¥26,848.98 |
| 1,003 | ¥51.46871 | ¥51,623.12 |

