
TDA7563B | |
|---|---|
DigiKey Part Number | 497-18654-ND |
Manufacturer | |
Manufacturer Product Number | TDA7563B |
Description | IC AMP AB QUAD 75W 27FLEXIWATT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 4-Channel (Quad) Class AB 27-Flexiwatt (Vertical) |
Datasheet | Datasheet |
EDA/CAD Models | TDA7563B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Class AB | |
Output Type | 4-Channel (Quad) | |
Max Output Power x Channels @ Load | 75W x 4 @ 2Ohm | |
Voltage - Supply | 8V ~ 18V | |
Features | I2C, Mute, Short-Circuit and Thermal Protection, Standby | |
Mounting Type | Through Hole | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Supplier Device Package | 27-Flexiwatt (Vertical) | |
Package / Case | 27-Flexiwatt, Formed Leads | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥94.77000 | ¥94.77 |
| 17 | ¥71.16235 | ¥1,209.76 |
| 34 | ¥67.72324 | ¥2,302.59 |
| 102 | ¥63.47098 | ¥6,474.04 |
| 255 | ¥60.80153 | ¥15,504.39 |
| 510 | ¥59.19218 | ¥30,188.01 |
| 1,003 | ¥57.89726 | ¥58,070.95 |

