
TDA7563A | |
|---|---|
DigiKey Part Number | 497-19698-ND |
Manufacturer | |
Manufacturer Product Number | TDA7563A |
Description | IC AMP AB QUAD 75W 27FLEXIWATT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 4-Channel (Quad) Class AB 27-Flexiwatt (Vertical) |
Datasheet | Datasheet |
EDA/CAD Models | TDA7563A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Class AB | |
Output Type | 4-Channel (Quad) | |
Max Output Power x Channels @ Load | 75W x 4 @ 2Ohm | |
Voltage - Supply | 8V ~ 18V | |
Features | I2C, Mute, Short-Circuit and Thermal Protection, Standby | |
Mounting Type | Through Hole | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Supplier Device Package | 27-Flexiwatt (Vertical) | |
Package / Case | 27-Flexiwatt, Formed Leads | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥103.29000 | ¥103.29 |
| 17 | ¥77.69882 | ¥1,320.88 |
| 34 | ¥73.97765 | ¥2,515.24 |
| 102 | ¥69.37637 | ¥7,076.39 |
| 255 | ¥66.48784 | ¥16,954.40 |
| 510 | ¥64.74694 | ¥33,020.94 |
| 1,003 | ¥63.34561 | ¥63,535.65 |

