Amplifier IC 4-Channel (Quad) Class AB 25-Flexiwatt (Vertical)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TDA7454

DigiKey Part Number
497-2179-5-ND
Manufacturer
Manufacturer Product Number
TDA7454
Description
IC AMP AB QUAD 60W 25FLEXIWATT
Customer Reference
Detailed Description
Amplifier IC 4-Channel (Quad) Class AB 25-Flexiwatt (Vertical)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Class AB
Output Type
4-Channel (Quad)
Max Output Power x Channels @ Load
60W x 4 @ 2Ohm
Voltage - Supply
8V ~ 18V
Features
Mute, Short-Circuit and Thermal Protection, Standby
Mounting Type
Through Hole
Operating Temperature
-55°C ~ 150°C (TJ)
Supplier Device Package
25-Flexiwatt (Vertical)
Package / Case
25-Flexiwatt, Formed Leads
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 323
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥64.34000¥64.34
17¥47.86647¥813.73
34¥45.46353¥1,545.76
102¥42.49941¥4,334.94
255¥41.34812¥10,543.77
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.