
TDA2822D | |
|---|---|
DigiKey Part Number | 497-2166-5-ND |
Manufacturer | |
Manufacturer Product Number | TDA2822D |
Description | IC AMP CLASS AB MONO/STER 1W 8SO |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) or 2-Channel (Stereo) Class AB 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TDA2822D Models |
Category | Voltage - Supply 1.8V ~ 15V |
Manufacturer STMicroelectronics | Mounting Type Surface Mount |
Packaging Tube | Operating Temperature -40°C ~ 150°C (TJ) |
Part Status Active | Supplier Device Package 8-SOIC |
Type Class AB | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Output Type 1-Channel (Mono) or 2-Channel (Stereo) | Base Product Number |
Max Output Power x Channels @ Load 1W x 1 @ 32Ohm; 380mW x 2 @ 8Ohm |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥16.70000 | ¥16.70 |
| 10 | ¥12.33000 | ¥123.30 |
| 25 | ¥11.23040 | ¥280.76 |
| 100 | ¥10.02210 | ¥1,002.21 |
| 300 | ¥9.34703 | ¥2,804.11 |
| 500 | ¥9.09754 | ¥4,548.77 |
| 1,000 | ¥8.81125 | ¥8,811.25 |
| 2,500 | ¥8.50910 | ¥21,272.75 |
| 5,000 | ¥8.32701 | ¥41,635.05 |





