TRIAC Logic - Sensitive Gate 600 V 8 A Surface Mount DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T810-600B-TR

DigiKey Part Number
497-6596-2-ND - Tape & Reel (TR)
497-6596-1-ND - Cut Tape (CT)
497-6596-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T810-600B-TR
Description
TRIAC SENS GATE 600V 8A DPAK
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
TRIAC Logic - Sensitive Gate 600 V 8 A Surface Mount DPAK
Datasheet
 Datasheet
EDA/CAD Models
T810-600B-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Gate Trigger (Igt) (Max)
10 mA
Manufacturer
STMicroelectronics
Current - Hold (Ih) (Max)
15 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Configuration
Single
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TJ)
Triac Type
Logic - Sensitive Gate
Mounting Type
Surface Mount
Voltage - Off State
600 V
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Current - On State (It (RMS)) (Max)
8 A
Supplier Device Package
DPAK
Voltage - Gate Trigger (Vgt) (Max)
1.3 V
Base Product Number
Current - Non Rep. Surge 50, 60Hz (Itsm)
80A, 84A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11,601
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥12.65000¥12.65
10¥8.00500¥80.05
100¥5.32160¥532.16
500¥4.16796¥2,083.98
1,000¥3.79664¥3,796.64
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥3.39466¥8,486.65
5,000¥3.14626¥15,731.30
7,500¥3.01971¥22,647.83
12,500¥2.87759¥35,969.88
17,500¥2.81285¥49,224.88
Manufacturers Standard Package