TRIAC Logic - Sensitive Gate 600 V 4 A Surface Mount DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T405Q-600B-TR

DigiKey Part Number
497-2501-2-ND - Tape & Reel (TR)
497-2501-1-ND - Cut Tape (CT)
497-2501-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T405Q-600B-TR
Description
TRIAC SENS GATE 600V 4A DPAK
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
TRIAC Logic - Sensitive Gate 600 V 4 A Surface Mount DPAK
Datasheet
 Datasheet
EDA/CAD Models
T405Q-600B-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Gate Trigger (Igt) (Max)
5 mA
Manufacturer
STMicroelectronics
Current - Hold (Ih) (Max)
10 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Configuration
Single
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TJ)
Triac Type
Logic - Sensitive Gate
Mounting Type
Surface Mount
Voltage - Off State
600 V
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Current - On State (It (RMS)) (Max)
4 A
Supplier Device Package
DPAK
Voltage - Gate Trigger (Vgt) (Max)
1.3 V
Base Product Number
Current - Non Rep. Surge 50, 60Hz (Itsm)
35A, 38A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12,456
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.68000¥8.68
10¥5.44100¥54.41
100¥3.55020¥355.02
500¥2.73646¥1,368.23
1,000¥2.47431¥2,474.31
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥2.19032¥5,475.80
5,000¥2.01473¥10,073.65
7,500¥1.92526¥14,439.45
12,500¥1.82475¥22,809.38
17,500¥1.76523¥30,891.53
25,000¥1.70740¥42,685.00
Manufacturers Standard Package