STTH3L06S | ||
---|---|---|
DigiKey Part Number | 497-3764-2-ND - Tape & Reel (TR) 497-3764-1-ND - Cut Tape (CT) 497-3764-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | STTH3L06S | |
Description | DIODE GEN PURP 600V 3A SMC | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | Diode 600 V 3A Surface Mount SMC | |
Datasheet | Datasheet | |
EDA/CAD Models | STTH3L06S Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 85 ns | |
Current - Reverse Leakage @ Vr | 3 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMC | |
Operating Temperature - Junction | 175°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.69000 | ¥3.69 |
10 | ¥3.14400 | ¥31.44 |
100 | ¥2.18610 | ¥218.61 |
500 | ¥1.70672 | ¥853.36 |
1,000 | ¥1.38722 | ¥1,387.22 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.24010 | ¥3,100.25 |
5,000 | ¥1.17706 | ¥5,885.30 |
12,500 | ¥1.09298 | ¥13,662.25 |
25,000 | ¥1.06775 | ¥26,693.75 |
62,500 | ¥1.04054 | ¥65,033.75 |