
STTH208U | |
|---|---|
DigiKey Part Number | 497-12804-2-ND - Tape & Reel (TR) 497-12804-1-ND - Cut Tape (CT) 497-12804-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STTH208U |
Description | DIODE STANDARD 800V 2A SMB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 2A Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | STTH208U Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 75 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 5 µA @ 800 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 800 V | Supplier Device Package SMB |
Current - Average Rectified (Io) 2A | Operating Temperature - Junction 175°C (Max) |
Voltage - Forward (Vf) (Max) @ If 1.65 V @ 2 A | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.78000 | ¥6.78 |
| 10 | ¥4.21800 | ¥42.18 |
| 100 | ¥2.71830 | ¥271.83 |
| 500 | ¥2.07230 | ¥1,036.15 |
| 1,000 | ¥1.86381 | ¥1,863.81 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥1.63789 | ¥4,094.73 |
| 5,000 | ¥1.49816 | ¥7,490.80 |
| 7,500 | ¥1.42696 | ¥10,702.20 |
| 12,500 | ¥1.34694 | ¥16,836.75 |
| 17,500 | ¥1.29956 | ¥22,742.30 |
| 25,000 | ¥1.25350 | ¥31,337.50 |

