Diode Array 1 Pair Common Cathode 300 V 10A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode Array 1 Pair Common Cathode 300 V 10A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
D2PAK PKG

STTH2003CG-TR

DigiKey Part Number
497-6591-2-ND - Tape & Reel (TR)
497-6591-1-ND - Cut Tape (CT)
497-6591-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STTH2003CG-TR
Description
DIODE ARRAY GP 300V 10A D2PAK
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 300 V 10A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Datasheet
 Datasheet
EDA/CAD Models
STTH2003CG-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Manufacturer
STMicroelectronics
Reverse Recovery Time (trr)
35 ns
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Reverse Leakage @ Vr
20 µA @ 300 V
Part Status
Active
Operating Temperature - Junction
175°C (Max)
Diode Configuration
1 Pair Common Cathode
Mounting Type
Surface Mount
Technology
Standard
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Voltage - DC Reverse (Vr) (Max)
300 V
Supplier Device Package
D2PAK
Current - Average Rectified (Io) (per Diode)
10A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 10 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,001
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥22.91000¥22.91
10¥14.73700¥147.37
100¥10.08940¥1,008.94
500¥8.10228¥4,051.14
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥7.46375¥7,463.75
2,000¥6.92679¥13,853.58
3,000¥6.65332¥19,959.96
5,000¥6.34611¥31,730.55
7,000¥6.16427¥43,149.89
10,000¥6.09912¥60,991.20
Manufacturers Standard Package