Bipolar Motor Driver Power MOSFET PWM 32-QFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STSPIN958TR

DigiKey Part Number
497-STSPIN958TR-ND - Tape & Reel (TR)
497-STSPIN958TRCT-ND - Cut Tape (CT)
497-STSPIN958TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STSPIN958TR
Description
SCALABLE 5 A FULL-BRIDGE DRIVER
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Bipolar Motor Driver Power MOSFET PWM 32-QFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
STSPIN958TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Technology
Power MOSFET
Manufacturer
STMicroelectronics
Applications
General Purpose
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
5A
Part Status
Active
Voltage - Supply
2.8V ~ 3.6V
Motor Type - Stepper
Bipolar
Voltage - Load
5.05V ~ 58V
Motor Type - AC, DC
Brushed DC
Operating Temperature
-40°C ~ 85°C (TA)
Function
Driver - Fully Integrated, Control and Power Stage
Mounting Type
Surface Mount
Output Configuration
Half Bridge (2)
Package / Case
32-VFQFN Exposed Pad
Interface
PWM
Supplier Device Package
32-QFN (5x5)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥19.77000¥19.77
10¥14.67900¥146.79
25¥13.40080¥335.02
100¥11.99400¥1,199.40
250¥11.32328¥2,830.82
500¥11.00572¥5,502.86
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥10.17491¥30,524.73
6,000¥9.97371¥59,842.26
Manufacturers Standard Package