
STSPIN948 | |
|---|---|
DigiKey Part Number | 497-STSPIN948-ND |
Manufacturer | |
Manufacturer Product Number | STSPIN948 |
Description | SCALABLE 4.5 A DUAL FULL-BRIDGE |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Power MOSFET PWM 48-VFQFPN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | STSPIN948 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (4) | |
Interface | PWM | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | 4.5A | |
Voltage - Supply | 2.8V ~ 3.6V | |
Voltage - Load | 5.2V ~ 58V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-VFQFPN (7x7) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥30.93000 | ¥30.93 |
| 10 | ¥23.32100 | ¥233.21 |
| 25 | ¥21.40920 | ¥535.23 |
| 100 | ¥19.31210 | ¥1,931.21 |
| 260 | ¥18.27446 | ¥4,751.36 |
| 520 | ¥17.67808 | ¥9,192.60 |
| 1,040 | ¥17.18728 | ¥17,874.77 |
| 2,600 | ¥16.66917 | ¥43,339.84 |


