
STSAFA110DFOCD03 | |
|---|---|
DigiKey Part Number | 497-STSAFA110DFOCD03TR-ND - Tape & Reel (TR) 497-STSAFA110DFOCD03CT-ND - Cut Tape (CT) 497-STSAFA110DFOCD03DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STSAFA110DFOCD03 |
Description | IC AUTHENTICATION CHIP 8-UFDFPN |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Authentication Chip 8-UFDFPN (2x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | - | |
Type | Authentication Chip | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-UFDFN Exposed Pad | |
Supplier Device Package | 8-UFDFPN (2x3) | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥18.94000 | ¥18.94 |
| 10 | ¥14.01800 | ¥140.18 |
| 25 | ¥12.78880 | ¥319.72 |
| 100 | ¥11.43490 | ¥1,143.49 |
| 250 | ¥10.78936 | ¥2,697.34 |
| 500 | ¥10.40052 | ¥5,200.26 |
| 1,000 | ¥10.36032 | ¥10,360.32 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥9.53830 | ¥47,691.50 |









