Diode 100 V 3A Surface Mount SOD128Flat
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STPST3H100AFY

DigiKey Part Number
497-STPST3H100AFYTR-ND - Tape & Reel (TR)
497-STPST3H100AFYCT-ND - Cut Tape (CT)
497-STPST3H100AFYDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STPST3H100AFY
Description
DIODE SCHOTTK 100V 3A SOD128FLAT
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Diode 100 V 3A Surface Mount SOD128Flat
Datasheet
 Datasheet
EDA/CAD Models
STPST3H100AFY Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
5.7 µA @ 100 V
Series
Grade
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Qualification
AEC-Q101
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
100 V
Supplier Device Package
SOD128Flat
Current - Average Rectified (Io)
3A
Operating Temperature - Junction
-40°C ~ 175°C
Voltage - Forward (Vf) (Max) @ If
755 mV @ 3 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,792
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.71000¥5.71
10¥3.54000¥35.40
100¥2.26680¥226.68
500¥1.71636¥858.18
1,000¥1.53880¥1,538.80
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.31294¥3,938.82
6,000¥1.19912¥7,194.72
9,000¥1.14112¥10,270.08
15,000¥1.07593¥16,138.95
21,000¥1.03732¥21,783.72
30,000¥0.99979¥29,993.70
Manufacturers Standard Package