
STPSC20065DY | |
|---|---|
DigiKey Part Number | 497-16557-5-ND |
Manufacturer | |
Manufacturer Product Number | STPSC20065DY |
Description | DIODE SIL CARB 650V 20A TO220AC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Diode 650 V 20A Through Hole TO-220AC |
Datasheet | Datasheet |
EDA/CAD Models | STPSC20065DY Models |
Category | Reverse Recovery Time (trr) 0 ns |
Mfr | Current - Reverse Leakage @ Vr 150 µA @ 600 V |
Series | Capacitance @ Vr, F 1250pF @ 0V, 1MHz |
Packaging Tube | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 650 V | Package / Case |
Current - Average Rectified (Io) 20A | Supplier Device Package TO-220AC |
Voltage - Forward (Vf) (Max) @ If 1.45 V @ 20 A | Operating Temperature - Junction -40°C ~ 175°C |
Speed Zero Recovery Time > 500mA (Io) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥71.45000 | ¥71.45 |
| 10 | ¥48.60300 | ¥486.03 |
| 100 | ¥35.66020 | ¥3,566.02 |
| 500 | ¥30.14828 | ¥15,074.14 |
| 1,000 | ¥28.37957 | ¥28,379.57 |
| 2,000 | ¥28.36733 | ¥56,734.66 |






