
STPS630CSFY | |
|---|---|
DigiKey Part Number | 497-STPS630CSFYTR-ND - Tape & Reel (TR) 497-STPS630CSFYCT-ND - Cut Tape (CT) 497-STPS630CSFYDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STPS630CSFY |
Description | DIODE SCHOTTKY 30V 3A TO277A |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 3A Surface Mount TO-277A (SMPC) |
Datasheet | Datasheet |
EDA/CAD Models | STPS630CSFY Models |
Category | Current - Reverse Leakage @ Vr 95 µA @ 30 V |
Mfr | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q101 |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 30 V | Supplier Device Package TO-277A (SMPC) |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction -40°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 450 mV @ 3 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.01000 | ¥10.01 |
| 10 | ¥6.28500 | ¥62.85 |
| 100 | ¥4.12340 | ¥412.34 |
| 500 | ¥3.19370 | ¥1,596.85 |
| 1,000 | ¥2.89409 | ¥2,894.09 |
| 2,000 | ¥2.64202 | ¥5,284.04 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 6,000 | ¥2.07355 | ¥12,441.30 |
| 12,000 | ¥1.92603 | ¥23,112.36 |
| 18,000 | ¥1.85089 | ¥33,316.02 |
| 30,000 | ¥1.76649 | ¥52,994.70 |
| 42,000 | ¥1.71652 | ¥72,093.84 |









