
STPS3L60QRL | |
|---|---|
DigiKey Part Number | 497-12664-2-ND - Tape & Reel (TR) 497-12664-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | STPS3L60QRL |
Description | DIODE SCHOTTKY 60V 3A DO15 |
Customer Reference | |
Detailed Description | Diode 60 V 3A Through Hole DO-15 |
Datasheet | Datasheet |
EDA/CAD Models | STPS3L60QRL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 620 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 60 µA @ 60 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-15 | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.21000 | ¥5.21 |
| 10 | ¥3.22500 | ¥32.25 |
| 100 | ¥2.05920 | ¥205.92 |
| 500 | ¥1.55426 | ¥777.13 |
| 1,000 | ¥1.39110 | ¥1,391.10 |
| 2,000 | ¥1.25369 | ¥2,507.38 |

