
STPS3L60Q | |
|---|---|
DigiKey Part Number | 497-16207-1-ND - Cut Tape (CT) 497-16207-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | STPS3L60Q |
Description | DIODE SCHOTTKY 60V 3A DO204AC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 3A Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
EDA/CAD Models | STPS3L60Q Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 60 µA @ 60 V |
Packaging Cut Tape (CT) Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package DO-204AC (DO-15) |
Voltage - DC Reverse (Vr) (Max) 60 V | Operating Temperature - Junction 150°C (Max) |
Current - Average Rectified (Io) 3A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 620 mV @ 3 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBR360G | onsemi | 3,407 | MBR360GOS-ND | ¥6.53000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.21000 | ¥5.21 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥1.39110 | ¥1,391.10 |
| 2,000 | ¥1.25369 | ¥2,507.38 |
| 3,000 | ¥1.18360 | ¥3,550.80 |
| 5,000 | ¥1.10481 | ¥5,524.05 |
| 7,000 | ¥1.05811 | ¥7,406.77 |
| 10,000 | ¥1.01272 | ¥10,127.20 |

