Diode 600 V 2A Surface Mount SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STTH2R06S

DigiKey Part Number
497-4674-2-ND - Tape & Reel (TR)
497-4674-1-ND - Cut Tape (CT)
497-4674-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STTH2R06S
Description
DIODE STANDARD 600V 2A SMC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Diode 600 V 2A Surface Mount SMC
Datasheet
 Datasheet
EDA/CAD Models
STTH2R06S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
1.7 V @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
50 ns
Current - Reverse Leakage @ Vr
2 µA @ 600 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
SMC
Operating Temperature - Junction
-40°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,206
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.05000¥4.05
10¥2.69600¥26.96
100¥2.13360¥213.36
500¥1.61654¥808.27
1,000¥1.44966¥1,449.66
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥1.06076¥2,651.90
5,000¥1.05024¥5,251.20
7,500¥1.03579¥7,768.43
12,500¥1.00895¥12,611.88
Manufacturers Standard Package