


STPS30M60SG-TR | |
|---|---|
DigiKey Part Number | 497-12322-2-ND - Tape & Reel (TR) 497-12322-1-ND - Cut Tape (CT) 497-12322-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STPS30M60SG-TR |
Description | DIODE SCHOTTKY 60V 30A D2PAK |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 30A Surface Mount D2PAK |
Datasheet | Datasheet |
EDA/CAD Models | STPS30M60SG-TR Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 165 µA @ 60 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package D2PAK |
Voltage - DC Reverse (Vr) (Max) 60 V | Operating Temperature - Junction 150°C (Max) |
Current - Average Rectified (Io) 30A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 590 mV @ 30 A |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥19.85000 | ¥19.85 |
| 10 | ¥12.70300 | ¥127.03 |
| 100 | ¥8.62890 | ¥862.89 |
| 500 | ¥6.88526 | ¥3,442.63 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥6.32448 | ¥6,324.48 |
| 2,000 | ¥5.85301 | ¥11,706.02 |
| 3,000 | ¥5.61285 | ¥16,838.55 |
| 5,000 | ¥5.34303 | ¥26,715.15 |
| 7,000 | ¥5.18330 | ¥36,283.10 |
| 10,000 | ¥5.02813 | ¥50,281.30 |











