


STPS30H60CFP | |
|---|---|
DigiKey Part Number | 497-12652-5-ND |
Manufacturer | |
Manufacturer Product Number | STPS30H60CFP |
Description | DIODE ARR SCHOTT 60V 15A TO220FP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 60 V 15A Through Hole TO-220-3 Full Pack |
Datasheet | Datasheet |
EDA/CAD Models | STPS30H60CFP Models |
Category | Voltage - Forward (Vf) (Max) @ If 660 mV @ 15 A |
Manufacturer STMicroelectronics | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tube | Current - Reverse Leakage @ Vr 60 µA @ 60 V |
Part Status Active | Operating Temperature - Junction 175°C (Max) |
Diode Configuration 1 Pair Common Cathode | Mounting Type Through Hole |
Technology Schottky | Package / Case TO-220-3 Full Pack |
Voltage - DC Reverse (Vr) (Max) 60 V | Supplier Device Package TO-220FP |
Current - Average Rectified (Io) (per Diode) 15A | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥17.53000 | ¥17.53 |
| 50 | ¥8.42880 | ¥421.44 |
| 100 | ¥7.54140 | ¥754.14 |
| 500 | ¥5.98400 | ¥2,992.00 |
| 1,000 | ¥5.48317 | ¥5,483.17 |
| 2,000 | ¥5.06194 | ¥10,123.88 |
| 5,000 | ¥4.60631 | ¥23,031.55 |
| 10,000 | ¥4.32489 | ¥43,248.90 |


