Diode Array 1 Pair Common Cathode 45 V 15A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode Array 1 Pair Common Cathode 45 V 15A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
D2PAK PKG

STPS3045CGY-TR

DigiKey Part Number
497-12313-2-ND - Tape & Reel (TR)
497-12313-1-ND - Cut Tape (CT)
497-12313-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STPS3045CGY-TR
Description
DIODE ARRAY SCHOTT 45V 15A D2PAK
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 45 V 15A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Datasheet
 Datasheet
EDA/CAD Models
STPS3045CGY-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Manufacturer
STMicroelectronics
Current - Reverse Leakage @ Vr
200 µA @ 45 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature - Junction
200°C (Max)
Part Status
Active
Grade
Automotive
Diode Configuration
1 Pair Common Cathode
Qualification
AEC-Q101
Technology
Schottky
Mounting Type
Surface Mount
Voltage - DC Reverse (Vr) (Max)
45 V
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Current - Average Rectified (Io) (per Diode)
15A
Supplier Device Package
D2PAK
Voltage - Forward (Vf) (Max) @ If
570 mV @ 15 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,951
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥17.37000¥17.37
10¥11.04800¥110.48
100¥7.44860¥744.86
500¥5.90758¥2,953.79
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥5.41189¥5,411.89
2,000¥4.99501¥9,990.02
3,000¥4.78267¥14,348.01
5,000¥4.54408¥22,720.40
7,000¥4.40282¥30,819.74
10,000¥4.26556¥42,655.60
Manufacturers Standard Package