Diode 100 V 2A Surface Mount SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STPS2H100U

DigiKey Part Number
497-6580-2-ND - Tape & Reel (TR)
497-6580-1-ND - Cut Tape (CT)
497-6580-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STPS2H100U
Description
DIODE SCHOTTKY 100V 2A SMB
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Diode 100 V 2A Surface Mount SMB
Datasheet
 Datasheet
EDA/CAD Models
STPS2H100U Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
1 µA @ 100 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
Technology
Supplier Device Package
SMB
Voltage - DC Reverse (Vr) (Max)
100 V
Operating Temperature - Junction
175°C (Max)
Current - Average Rectified (Io)
2A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
790 mV @ 2 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B3100BE-13Diodes Incorporated8,69931-B3100BE-13CT-ND¥5.76000Similar
RB068L100TE25Rohm Semiconductor1,001RB068L100TE25CT-ND¥6.41000Similar
In-Stock: 11,369
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.88000¥4.88
10¥3.01800¥30.18
100¥1.92110¥192.11
500¥1.44654¥723.27
1,000¥1.29314¥1,293.14
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥1.12684¥2,817.10
5,000¥1.02391¥5,119.55
7,500¥0.97144¥7,285.80
12,500¥0.91247¥11,405.88
17,500¥0.87754¥15,356.95
25,000¥0.84358¥21,089.50
Manufacturers Standard Package