
STPS1545D | |
|---|---|
DigiKey Part Number | 497-2753-5-ND |
Manufacturer | |
Manufacturer Product Number | STPS1545D |
Description | DIODE SCHOTTKY 45V 15A TO220AC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 45 V 15A Through Hole TO-220AC |
Datasheet | Datasheet |
EDA/CAD Models | STPS1545D Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 200 µA @ 45 V |
Packaging Tube | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package TO-220AC |
Voltage - DC Reverse (Vr) (Max) 45 V | Operating Temperature - Junction 175°C (Max) |
Current - Average Rectified (Io) 15A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 840 mV @ 30 A |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥12.40000 | ¥12.40 |
| 50 | ¥5.81880 | ¥290.94 |
| 100 | ¥5.17450 | ¥517.45 |
| 500 | ¥4.04402 | ¥2,022.01 |
| 1,000 | ¥3.67990 | ¥3,679.90 |
| 2,000 | ¥3.37362 | ¥6,747.24 |
| 5,000 | ¥3.04217 | ¥15,210.85 |
| 10,000 | ¥2.83739 | ¥28,373.90 |











