Diode Array 1 Pair Common Cathode 150 V 5A Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STPS10150CT

DigiKey Part Number
497-5398-5-ND
Manufacturer
Manufacturer Product Number
STPS10150CT
Description
DIODE ARRAY SCHOT 150V 5A TO-220
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 150 V 5A Through Hole TO-220-3
Datasheet
 Datasheet
EDA/CAD Models
STPS10150CT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
920 mV @ 5 A
Manufacturer
STMicroelectronics
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Packaging
Tube
Current - Reverse Leakage @ Vr
2 µA @ 150 V
Part Status
Active
Operating Temperature - Junction
175°C (Max)
Diode Configuration
1 Pair Common Cathode
Mounting Type
Through Hole
Technology
Schottky
Package / Case
TO-220-3
Voltage - DC Reverse (Vr) (Max)
150 V
Supplier Device Package
TO-220
Current - Average Rectified (Io) (per Diode)
5A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,629
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥11.41000¥11.41
50¥5.33720¥266.86
100¥4.74020¥474.02
500¥3.69162¥1,845.81
1,000¥3.35388¥3,353.88
2,000¥3.06969¥6,139.38
5,000¥2.76214¥13,810.70
10,000¥2.57211¥25,721.10
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.