Single Phase Meter IC 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STPM01FTR

DigiKey Part Number
497-4762-2-ND - Tape & Reel (TR)
497-4762-1-ND - Cut Tape (CT)
497-4762-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STPM01FTR
Description
IC ENERGY METER 1 PHASE 20TSSOP
Customer Reference
Detailed Description
Single Phase Meter IC 20-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
5mA
Manufacturer
STMicroelectronics
Voltage - Supply
3 V ~ 5.5 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Meter Type
Single Phase
Part Status
Last Time Buy
Operating Temperature
-40°C ~ 85°C
Input Impedance
100kOhm
Mounting Type
Surface Mount
Measurement Error
0.1%
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Voltage - I/O High
1.5V
Supplier Device Package
20-TSSOP
Voltage - I/O Low
0.8V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Last Time Buy
Request Stock Notification
Last Time Buy Date: 2026/6/13
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥36.47000¥36.47
10¥27.66300¥276.63
25¥25.45160¥636.29
100¥23.02200¥2,302.20
250¥21.86324¥5,465.81
500¥21.81774¥10,908.87
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥19.98349¥49,958.72
Manufacturers Standard Package