
STP4CMPQTR | |
|---|---|
DigiKey Part Number | 497-10661-2-ND - Tape & Reel (TR) 497-10661-1-ND - Cut Tape (CT) 497-10661-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STP4CMPQTR |
Description | IC LED DRVR RGLTR PWM 30MA 20QFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 4 Output DC DC Regulator Switched Capacitor (Charge Pump) PWM Dimming 30mA 20-QFN (3.2x1.8) |
Datasheet | Datasheet |
EDA/CAD Models | STP4CMPQTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Switched Capacitor (Charge Pump) | |
Internal Switch(s) | Yes | |
Number of Outputs | 4 | |
Voltage - Supply (Min) | 2.7V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 3.8V | |
Current - Output / Channel | 30mA | |
Frequency | - | |
Dimming | PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-UFQFN | |
Supplier Device Package | 20-QFN (3.2x1.8) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥23.73000 | ¥23.73 |
| 10 | ¥17.74700 | ¥177.47 |
| 25 | ¥16.23880 | ¥405.97 |
| 100 | ¥14.58000 | ¥1,458.00 |
| 250 | ¥13.78972 | ¥3,447.43 |
| 500 | ¥13.51350 | ¥6,756.75 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥12.43683 | ¥37,310.49 |
| 6,000 | ¥12.19978 | ¥73,198.68 |



