
STP16CP05TTR | |
|---|---|
DigiKey Part Number | 497-5744-2-ND - Tape & Reel (TR) 497-5744-1-ND - Cut Tape (CT) 497-5744-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STP16CP05TTR |
Description | IC LED DRVR LINEAR 100MA 24TSSOP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 16 Output Linear Shift Register Dimming 100mA 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | STP16CP05TTR Models |
Category | Voltage - Supply (Max) 5.5V |
Manufacturer STMicroelectronics | Voltage - Output 20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 100mA |
Part Status Active | Frequency 30MHz |
Type Linear | Operating Temperature -40°C ~ 125°C (TA) |
Topology Shift Register | Mounting Type Surface Mount |
Internal Switch(s) Yes | Package / Case 24-TSSOP (0.173", 4.40mm Width) |
Number of Outputs 16 | Supplier Device Package 24-TSSOP |
Voltage - Supply (Min) 3V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥15.71000 | ¥15.71 |
| 10 | ¥11.57800 | ¥115.78 |
| 25 | ¥10.53560 | ¥263.39 |
| 100 | ¥9.39110 | ¥939.11 |
| 250 | ¥8.84500 | ¥2,211.25 |
| 500 | ¥8.51568 | ¥4,257.84 |
| 1,000 | ¥8.50519 | ¥8,505.19 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥7.95870 | ¥19,896.75 |
| 5,000 | ¥7.78633 | ¥38,931.65 |
| 7,500 | ¥7.69999 | ¥57,749.92 |


