
STNRGPF01 | |
|---|---|
DigiKey Part Number | 497-STNRGPF01-ND |
Manufacturer | |
Manufacturer Product Number | STNRGPF01 |
Description | PFC DIGITAL CONTROLLER 38TSSOP |
Customer Reference | |
Detailed Description | Digital Power Controller PMIC 38-TSSOP |
EDA/CAD Models | STNRGPF01 Models |
Category | Voltage - Supply 3V ~ 5.5V |
Manufacturer STMicroelectronics | Operating Temperature -40°C ~ 105°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 38-TFSOP (0.173", 4.40mm Width) |
Applications Digital Power Controller | Supplier Device Package 38-TSSOP |
Current - Supply 28mA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥50.28000 | ¥50.28 |
| 10 | ¥38.75300 | ¥387.53 |
| 50 | ¥34.15340 | ¥1,707.67 |
| 100 | ¥32.72850 | ¥3,272.85 |
| 250 | ¥31.46204 | ¥7,865.51 |



