PFC IC Discontinuous Conduction (DCM) 15MHz 20-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STNRG012TR

DigiKey Part Number
497-STNRG012TR-ND - Tape & Reel (TR)
497-STNRG012TRCT-ND - Cut Tape (CT)
497-STNRG012TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STNRG012TR
Description
DIGITAL COMBO MULTI-MODE PFC AND
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
PFC IC Discontinuous Conduction (DCM) 15MHz 20-SO
Datasheet
 Datasheet
EDA/CAD Models
STNRG012TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mode
Discontinuous Conduction (DCM)
Frequency - Switching
15MHz
Voltage - Supply
9.5V ~ 19V
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 345
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥43.17000¥43.17
10¥32.93100¥329.31
25¥30.36760¥759.19
100¥27.54400¥2,754.40
250¥26.31976¥6,579.94
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥16.88799¥16,887.99
2,000¥16.48806¥32,976.12
3,000¥16.28781¥48,863.43
5,000¥16.06584¥80,329.20
Manufacturers Standard Package