
STN790A | |
|---|---|
DigiKey Part Number | 497-4366-2-ND - Tape & Reel (TR) 497-4366-1-ND - Cut Tape (CT) 497-4366-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STN790A |
Description | TRANS PNP 30V 3A SOT-223 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 30 V 3 A 100MHz 1.6 W Surface Mount SOT-223 |
Datasheet | Datasheet |
EDA/CAD Models | STN790A Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 500mA, 2V |
Mfr | Power - Max 1.6 W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 100MHz |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 3 A | Package / Case TO-261-4, TO-261AA |
Voltage - Collector Emitter Breakdown (Max) 30 V | Supplier Device Package SOT-223 |
Vce Saturation (Max) @ Ib, Ic 700mV @ 100mA, 3A | Base Product Number |
Current - Collector Cutoff (Max) 10µA (ICBO) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.02000 | ¥8.02 |
| 10 | ¥5.00300 | ¥50.03 |
| 100 | ¥3.25260 | ¥325.26 |
| 500 | ¥2.49754 | ¥1,248.77 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥2.12671 | ¥2,126.71 |
| 2,000 | ¥1.93353 | ¥3,867.06 |
| 3,000 | ¥1.83506 | ¥5,505.18 |
| 5,000 | ¥1.72436 | ¥8,621.80 |
| 7,000 | ¥1.70400 | ¥11,928.00 |

