Similar

STN2580 | |
|---|---|
DigiKey Part Number | 497-13536-2-ND - Tape & Reel (TR) 497-13536-1-ND - Cut Tape (CT) 497-13536-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STN2580 |
Description | TRANS NPN 400V 1A SOT-223 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 400 V 1 A 1.6 W Surface Mount SOT-223 |
Datasheet | Datasheet |
EDA/CAD Models | STN2580 Models |
Category | Current - Collector Cutoff (Max) 10µA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 60 @ 250mA, 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 1.6 W |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 1 A | Package / Case TO-261-4, TO-261AA |
Voltage - Collector Emitter Breakdown (Max) 400 V | Supplier Device Package SOT-223 |
Vce Saturation (Max) @ Ib, Ic 1V @ 200mA, 1A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TSC873CW RPG | Taiwan Semiconductor Corporation | 6,170 | TSC873CWRPGCT-ND | ¥9.59000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.70000 | ¥6.70 |
| 10 | ¥4.17600 | ¥41.76 |
| 100 | ¥2.69190 | ¥269.19 |
| 500 | ¥2.05294 | ¥1,026.47 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥1.84669 | ¥1,846.69 |
| 2,000 | ¥1.67302 | ¥3,346.04 |
| 3,000 | ¥1.58448 | ¥4,753.44 |
| 5,000 | ¥1.48496 | ¥7,424.80 |
| 7,000 | ¥1.42601 | ¥9,982.07 |
| 10,000 | ¥1.36871 | ¥13,687.10 |



