
STM809SWX6F | |
|---|---|
DigiKey Part Number | 497-3338-2-ND - Tape & Reel (TR) 497-3338-1-ND - Cut Tape (CT) 497-3338-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM809SWX6F |
Description | IC SUPERVISOR 1 CHANNEL SOT23-3 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | STM809SWX6F Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer STMicroelectronics | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 140ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case TO-236-3, SC-59, SOT-23-3 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-23-3 |
Voltage - Threshold 2.93V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADM809-5SARTZ-RL7 | Analog Devices Inc. | 2,503 | 505-ADM809-5SARTZ-RL7CT-ND | ¥3.79000 | Similar |
| CAT809TTBI-GT3 | onsemi | 6 | CAT809TTBI-GT3OSCT-ND | ¥0.64000 | Similar |
| LM809M3-2.93/NOPB | Texas Instruments | 6,753 | LM809M3-2.93/NOPBCT-ND | ¥1.33000 | Similar |
| LM809M3X-2.93/NOPB | Texas Instruments | 585 | LM809M3X-2.93/NOPBCT-ND | ¥1.29000 | Similar |
| MAX809SEUR+T | Analog Devices Inc./Maxim Integrated | 4,977 | MAX809SEUR+TCT-ND | ¥7.50000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.73000 | ¥2.73 |
| 10 | ¥1.86900 | ¥18.69 |
| 25 | ¥1.65720 | ¥41.43 |
| 100 | ¥1.42740 | ¥142.74 |
| 250 | ¥1.31692 | ¥329.23 |
| 500 | ¥1.25058 | ¥625.29 |
| 1,000 | ¥1.19592 | ¥1,195.92 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.12833 | ¥3,384.99 |
| 6,000 | ¥1.09524 | ¥6,571.44 |
| 9,000 | ¥1.07868 | ¥9,708.12 |
| 15,000 | ¥1.06032 | ¥15,904.80 |
| 21,000 | ¥1.04960 | ¥22,041.60 |
| 30,000 | ¥1.03929 | ¥31,178.70 |


