
STM809LWX6F | |
|---|---|
DigiKey Part Number | 497-3378-2-ND - Tape & Reel (TR) 497-3378-1-ND - Cut Tape (CT) 497-3378-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM809LWX6F |
Description | IC SUPERVISOR 1 CHANNEL SOT23-3 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | STM809LWX6F Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer STMicroelectronics | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 140ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case TO-236-3, SC-59, SOT-23-3 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-23-3 |
Voltage - Threshold 4.63V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.38000 | ¥4.38 |
| 10 | ¥3.10100 | ¥31.01 |
| 25 | ¥2.77560 | ¥69.39 |
| 100 | ¥2.41320 | ¥241.32 |
| 250 | ¥2.24084 | ¥560.21 |
| 500 | ¥2.13664 | ¥1,068.32 |
| 1,000 | ¥2.05088 | ¥2,050.88 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.94497 | ¥5,834.91 |
| 6,000 | ¥1.89315 | ¥11,358.90 |
| 9,000 | ¥1.86720 | ¥16,804.80 |
| 15,000 | ¥1.83845 | ¥27,576.75 |
| 21,000 | ¥1.82165 | ¥38,254.65 |
| 30,000 | ¥1.80549 | ¥54,164.70 |











