
STM706SM6F | |
|---|---|
DigiKey Part Number | 497-3838-2-ND - Tape & Reel (TR) 497-3838-1-ND - Cut Tape (CT) 497-3838-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM706SM6F |
Description | IC SUPERVISOR 1 CHANNEL 8SO |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | STM706SM6F Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer STMicroelectronics | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 140ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Voltages Monitored 1 | Supplier Device Package 8-SOIC |
Voltage - Threshold 2.93V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DS1706SESA+ | Analog Devices Inc./Maxim Integrated | 72 | DS1706SESA+-ND | ¥133.06000 | Direct |
| DS1706SESA+T&R | Analog Devices Inc./Maxim Integrated | 4,252 | DS1706SESA+T&RCT-ND | ¥110.40000 | Direct |
| ADM706SARZ-REEL | Analog Devices Inc. | 1,615 | ADM706SARZ-REELCT-ND | ¥49.54000 | Similar |
| MAX706SCSA+ | Analog Devices Inc./Maxim Integrated | 46 | MAX706SCSA+-ND | ¥56.32000 | Similar |
| MAX706SCSA+T | Analog Devices Inc./Maxim Integrated | 946 | 175-MAX706SCSA+TCT-ND | ¥56.32000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.75000 | ¥10.75 |
| 10 | ¥7.77400 | ¥77.74 |
| 25 | ¥7.03960 | ¥175.99 |
| 100 | ¥6.22980 | ¥622.98 |
| 250 | ¥5.84324 | ¥1,460.81 |
| 500 | ¥5.61054 | ¥2,805.27 |
| 1,000 | ¥5.51294 | ¥5,512.94 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥5.21648 | ¥13,041.20 |
| 5,000 | ¥5.09452 | ¥25,472.60 |
| 7,500 | ¥5.03344 | ¥37,750.80 |
| 12,500 | ¥4.96576 | ¥62,072.00 |

