
STM32WL55JCI6TR | |
|---|---|
DigiKey Part Number | 497-STM32WL55JCI6TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STM32WL55JCI6TR |
Description | IC RF TXRX+MCU ISM<1GHZ 73UFBGA |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU General ISM < 1GHz LoRaWAN 1.0, Sigfox 915MHz 73-UFBGA |
Datasheet | Datasheet |
Category | Sensitivity -148dBm |
Mfr | Memory Size 256kB Flash, 64kB SRAM |
Series | Serial Interfaces ADC, GPIO, I2C, I2S, SPI, IrDA, UART, USART |
Packaging Tape & Reel (TR) | GPIO 43 |
Part Status Active | Voltage - Supply 1.8V ~ 3.6V |
Type TxRx + MCU | Current - Receiving 4.82mA |
RF Family/Standard General ISM < 1GHz | Current - Transmitting 15mA ~ 120mA |
Protocol | Operating Temperature -40°C ~ 85°C (TA) |
Modulation BPSK, FSK, GFSK, GMSK, MSK | Mounting Type Surface Mount |
Frequency | Package / Case 73-UFBGA |
Data Rate (Max) 300kbps | Supplier Device Package 73-UFBGA (5x5) |
Power - Output 22dBm | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥61.21969 | ¥306,098.45 |


