IC RF TxRx + MCU 802.15.4, Bluetooth Bluetooth v5.3 88-XFBGA, WLCSP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STM32WBA65MIF6TR

DigiKey Part Number
497-STM32WBA65MIF6TR-ND - Tape & Reel (TR)
497-STM32WBA65MIF6TRCT-ND - Cut Tape (CT)
497-STM32WBA65MIF6TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STM32WBA65MIF6TR
Description
STM32WB BLE 2.4GHZ
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
IC RF TxRx + MCU 802.15.4, Bluetooth Bluetooth v5.3 88-XFBGA, WLCSP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
TxRx + MCU
RF Family/Standard
802.15.4, Bluetooth
Protocol
Modulation
GFSK
Frequency
-
Data Rate (Max)
2Mbps
Power - Output
10dBm
Sensitivity
-102dBm
Memory Size
2MB Flash, 512kB SRAM
Serial Interfaces
ADC, GPIO, I2C, IrDA, SPI, UART, USART
GPIO
54
Voltage - Supply
1.71V ~ 3.6V
Current - Receiving
4.26mA ~ 8.53mA
Current - Transmitting
5.94mA ~ 22.38mA
Operating Temperature
-40°C ~ 85°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
88-XFBGA, WLCSP
Supplier Device Package
88-WLCSP (3.78x3.46)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,000
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥58.88000¥58.88
10¥45.40000¥454.00
25¥42.03960¥1,050.99
100¥38.33800¥3,833.80
250¥36.57356¥9,143.39
500¥35.51010¥17,755.05
1,000¥34.63483¥34,634.83
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥33.15452¥165,772.60
Manufacturers Standard Package