IC RF TxRx + MCU 802.15.4, Bluetooth Bluetooth v5.3 48-UFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STM32WBA64CIU6

DigiKey Part Number
497-STM32WBA64CIU6-ND
Manufacturer
Manufacturer Product Number
STM32WBA64CIU6
Description
STM32WB BLE 2.4GHZ
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
IC RF TxRx + MCU 802.15.4, Bluetooth Bluetooth v5.3 48-UFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Size
2MB Flash, 512kB SRAM
Mfr
Serial Interfaces
ADC, GPIO, I2C, IrDA, SPI, UART, USART
Series
GPIO
34
Packaging
Bulk
Voltage - Supply
1.71V ~ 3.6V
Part Status
Active
Current - Receiving
4.26mA ~ 8.53mA
Type
TxRx + MCU
Current - Transmitting
5.94mA ~ 22.38mA
RF Family/Standard
802.15.4, Bluetooth
Operating Temperature
-40°C ~ 85°C (TA)
Protocol
Mounting Type
Surface Mount
Modulation
GFSK
Package / Case
48-UFQFN Exposed Pad
Data Rate (Max)
2Mbps
Supplier Device Package
48-UFQFPN (7x7)
Power - Output
10dBm
Base Product Number
Sensitivity
-102dBm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 300
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥63.18000¥63.18
10¥48.77600¥487.76
25¥45.17720¥1,129.43
100¥41.22100¥4,122.10
250¥39.33508¥9,833.77
500¥38.19812¥19,099.06
1,560¥36.75133¥57,332.07
Manufacturers Standard Package