
STM32WBA55UGI6 | |
|---|---|
DigiKey Part Number | 497-STM32WBA55UGI6-ND |
Manufacturer | |
Manufacturer Product Number | STM32WBA55UGI6 |
Description | IC RF TXRX+MCU 802.15.4 59UFBGA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU 802.15.4, Bluetooth Bluetooth, Zigbee® 59-UFBGA |
Datasheet | Datasheet |
EDA/CAD Models | STM32WBA55UGI6 Models |
Category | Protocol |
Mfr | Serial Interfaces GPIO, HCI, I2S, UART, USART |
Series | Mounting Type Surface Mount |
Packaging Tray | Package / Case 59-UFBGA |
Part Status Active | Supplier Device Package 59-UFBGA (5x5) |
Type TxRx + MCU | Base Product Number |
RF Family/Standard 802.15.4, Bluetooth |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥49.70000 | ¥49.70 |
| 10 | ¥43.00400 | ¥430.04 |
| 25 | ¥40.69160 | ¥1,017.29 |
| 100 | ¥37.50770 | ¥3,750.77 |
| 250 | ¥35.59968 | ¥8,899.92 |
| 500 | ¥34.25300 | ¥17,126.50 |



