
STM32WBA54CGU6 | |
|---|---|
DigiKey Part Number | 497-STM32WBA54CGU6-ND |
Manufacturer | |
Manufacturer Product Number | STM32WBA54CGU6 |
Description | UFQFPN 7X7X0.55 48L 0.5 MM PITCH |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU 802.15.4, Bluetooth Bluetooth v5.4, Matter, Thread, Zigbee® 48-UFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | STM32WBA54CGU6 Models |
Category | Memory Size 1MB Flash, 128kB SRAM |
Mfr | Serial Interfaces ADC, GPIO, I2C, IrDA, SPI, UART, USART |
Series | GPIO 35 |
Packaging Tray | Voltage - Supply 1.71V ~ 3.6V |
Part Status Active | Current - Receiving 4.41mA ~ 10.2mA |
Type TxRx + MCU | Current - Transmitting 5.24mA ~ 25.3mA |
RF Family/Standard 802.15.4, Bluetooth | Operating Temperature -40°C ~ 85°C (TA) |
Protocol | Mounting Type Surface Mount |
Modulation GFSK | Package / Case 48-UFQFN Exposed Pad |
Data Rate (Max) 2Mbps | Supplier Device Package 48-UFQFPN (7x7) |
Power - Output 10dBm | Base Product Number |
Sensitivity -102dBm |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥47.72000 | ¥47.72 |
| 10 | ¥41.32500 | ¥413.25 |
| 25 | ¥39.09400 | ¥977.35 |
| 100 | ¥36.02990 | ¥3,602.99 |
| 250 | ¥34.19380 | ¥8,548.45 |
| 500 | ¥32.89738 | ¥16,448.69 |
| 1,560 | ¥30.93053 | ¥48,251.63 |


