
STM32WBA52KGU6 | |
|---|---|
DigiKey Part Number | 497-STM32WBA52KGU6-ND |
Manufacturer | |
Manufacturer Product Number | STM32WBA52KGU6 |
Description | IC RF TXRX+MCU BLE 32UFQFPN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU Bluetooth Bluetooth v5.3 2.4GHz 32-UFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | STM32WBA52KGU6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | TxRx + MCU | |
RF Family/Standard | Bluetooth | |
Protocol | ||
Modulation | GFSK | |
Frequency | ||
Data Rate (Max) | 2Mbps | |
Power - Output | 10dBm | |
Sensitivity | -101dBm | |
Memory Size | 1MB Flash, 64kB SRAM | |
Serial Interfaces | ADC, GPIO, I2C, IrDA, SPI, UART, USART | |
GPIO | 20 | |
Voltage - Supply | 1.71V ~ 3.6V | |
Current - Receiving | 7.39mA ~ 8mA | |
Current - Transmitting | 10.6mA ~ 20.4mA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 32-UFQFN Exposed Pad | |
Supplier Device Package | 32-UFQFPN (5x5) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥41.85000 | ¥41.85 |
| 10 | ¥36.23100 | ¥362.31 |
| 25 | ¥34.26440 | ¥856.61 |
| 100 | ¥31.56410 | ¥3,156.41 |
| 250 | ¥29.94564 | ¥7,486.41 |
| 500 | ¥28.80324 | ¥14,401.62 |
| 1,000 | ¥27.72665 | ¥27,726.65 |



