
STM32WBA52CGU6TR | |
|---|---|
DigiKey Part Number | 497-STM32WBA52CGU6TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STM32WBA52CGU6TR |
Description | STM32WBA52CGU6TR |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU Bluetooth Bluetooth v5.4, Matter, Thread, Zigbee® 48-UFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Memory Size 1MB Flash, 128kB SRAM |
Mfr | Serial Interfaces ADC, GPIO, I2C, IrDA, SPI, UART, USART |
Series | GPIO 35 |
Packaging Tape & Reel (TR) | Voltage - Supply 1.71V ~ 3.6V |
Part Status Active | Current - Receiving 7.39mA ~ 10.2mA |
Type TxRx + MCU | Current - Transmitting 10.6mA ~ 20.4mA |
RF Family/Standard Bluetooth | Operating Temperature -40°C ~ 85°C (TA) |
Protocol | Mounting Type Surface Mount |
Modulation GFSK | Package / Case 48-UFQFN Exposed Pad |
Data Rate (Max) 2Mbps | Supplier Device Package 48-UFQFPN (7x7) |
Power - Output 10dBm | Base Product Number |
Sensitivity -102dBm |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥29.46553 | ¥73,663.82 |


