IC RF TxRx + MCU 802.15.4, Bluetooth Bluetooth v5.3, Thread, Zigbee® 2.405GHz ~ 2.48GHz 68-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STM32WB55REV7

DigiKey Part Number
STM32WB55REV7-ND
Manufacturer
Manufacturer Product Number
STM32WB55REV7
Description
IC RF TXRX+MCU 802.15.4 68VFQFPN
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
IC RF TxRx + MCU 802.15.4, Bluetooth Bluetooth v5.3, Thread, Zigbee® 2.405GHz ~ 2.48GHz 68-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
STM32WB55REV7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Sensitivity
-100dBm
Mfr
Memory Size
512kB Flash, 256kB SRAM
Series
Serial Interfaces
ADC, I2C, SPI, UART, USART, USB
Packaging
Tray
GPIO
49
Part Status
Active
Voltage - Supply
1.71V ~ 3.6V
DigiKey Programmable
Not Verified
Current - Receiving
4.5mA ~ 7.9mA
Type
TxRx + MCU
Current - Transmitting
5.2mA ~ 12.7mA
RF Family/Standard
802.15.4, Bluetooth
Operating Temperature
-40°C ~ 105°C (TA)
Protocol
Mounting Type
Surface Mount
Modulation
GFSK
Package / Case
68-VFQFN Exposed Pad
Frequency
Supplier Device Package
68-VFQFPN (8x8)
Data Rate (Max)
2Mbps
Base Product Number
Power - Output
6dBm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,974
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥65.42000¥65.42
10¥50.56300¥505.63
25¥46.85440¥1,171.36
100¥42.77320¥4,277.32
250¥40.82832¥10,207.08
500¥39.65580¥19,827.90
1,560¥38.16376¥59,535.47
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.