IC RF TxRx + MCU 802.15.4, Bluetooth Bluetooth v5.3, Thread, Zigbee® 2.4GHz ~ 2.48GHz 68-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STM32WB55REV6TR

DigiKey Part Number
497-STM32WB55REV6TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
STM32WB55REV6TR
Description
IC RF TXRX+MCU 802.15.4 68VFQFPN
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
IC RF TxRx + MCU 802.15.4, Bluetooth Bluetooth v5.3, Thread, Zigbee® 2.4GHz ~ 2.48GHz 68-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Sensitivity
-100dBm
Mfr
Memory Size
512kB Flash, 256kB SRAM
Series
Serial Interfaces
ADC, GPIO, I2C, I2S, IrDA, JTAG, PWM, SPI, UART, USART, USB
Packaging
Tape & Reel (TR)
GPIO
49
Part Status
Active
Voltage - Supply
1.71V ~ 3.6V
Type
TxRx + MCU
Current - Receiving
4.5mA ~ 7.9mA
RF Family/Standard
802.15.4, Bluetooth
Current - Transmitting
5.2mA ~ 12.7mA
Protocol
Operating Temperature
-40°C ~ 105°C (TA)
Modulation
GFSK
Mounting Type
Surface Mount
Frequency
Package / Case
68-VFQFN Exposed Pad
Data Rate (Max)
2Mbps
Supplier Device Package
68-VFQFPN (8x8)
Power - Output
6dBm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥36.95418¥92,385.45
Manufacturers Standard Package