IC RF TxRx + MCU 802.15.4, Bluetooth Bluetooth v5.3, Thread, Zigbee® 2.405GHz ~ 2.48GHz 48-UFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STM32WB55CGU7

DigiKey Part Number
STM32WB55CGU7-ND
Manufacturer
Manufacturer Product Number
STM32WB55CGU7
Description
IC RF TXRX+MCU 802.15.4 48UFQFPN
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
IC RF TxRx + MCU 802.15.4, Bluetooth Bluetooth v5.3, Thread, Zigbee® 2.405GHz ~ 2.48GHz 48-UFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
STM32WB55CGU7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Sensitivity
-100dBm
Mfr
Memory Size
1MB Flash, 256kB SRAM
Series
Serial Interfaces
ADC, I2C, SPI, UART, USART, USB
Packaging
Tray
GPIO
30
Part Status
Active
Voltage - Supply
1.71V ~ 3.6V
DigiKey Programmable
Not Verified
Current - Receiving
4.5mA ~ 7.9mA
Type
TxRx + MCU
Current - Transmitting
5.2mA ~ 12.7mA
RF Family/Standard
802.15.4, Bluetooth
Operating Temperature
-40°C ~ 105°C (TA)
Protocol
Mounting Type
Surface Mount
Modulation
GFSK
Package / Case
48-UFQFN Exposed Pad
Frequency
Supplier Device Package
48-UFQFPN (7x7)
Data Rate (Max)
2Mbps
Base Product Number
Power - Output
6dBm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,747
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥72.69000¥72.69
10¥56.37700¥563.77
25¥52.30600¥1,307.65
100¥47.82870¥4,782.87
250¥45.69404¥11,423.51
500¥44.40740¥22,203.70
1,560¥42.77009¥66,721.34
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.