IC RF TxRx + MCU 802.15.4, Bluetooth Bluetooth v5.3, Thread, Zigbee® 2.405GHz ~ 2.48GHz 48-UFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STM32WB55CEU6TR

DigiKey Part Number
497-STM32WB55CEU6TR-ND - Tape & Reel (TR)
497-STM32WB55CEU6TRCT-ND - Cut Tape (CT)
497-STM32WB55CEU6TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STM32WB55CEU6TR
Description
IC RF TXRX+MCU 802.15.4 48UFQFPN
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
IC RF TxRx + MCU 802.15.4, Bluetooth Bluetooth v5.3, Thread, Zigbee® 2.405GHz ~ 2.48GHz 48-UFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
STM32WB55CEU6TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Sensitivity
-100dBm
Mfr
Memory Size
512kB Flash, 256kB SRAM
Series
Serial Interfaces
ADC, I2C, SPI, UART, USART, USB
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
GPIO
30
Part Status
Active
Voltage - Supply
1.71V ~ 3.6V
DigiKey Programmable
Not Verified
Current - Receiving
4.5mA ~ 7.9mA
Type
TxRx + MCU
Current - Transmitting
5.2mA ~ 12.7mA
RF Family/Standard
802.15.4, Bluetooth
Operating Temperature
-40°C ~ 85°C (TA)
Protocol
Mounting Type
Surface Mount
Modulation
GFSK
Package / Case
48-UFQFN Exposed Pad
Frequency
Supplier Device Package
48-UFQFPN (7x7)
Data Rate (Max)
2Mbps
Base Product Number
Power - Output
6dBm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,471
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥58.30000¥58.30
10¥44.89000¥448.90
25¥41.53520¥1,038.38
100¥37.85010¥3,785.01
250¥36.31188¥9,077.97
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥33.24267¥83,106.67
Manufacturers Standard Package