IC RF TxRx + MCU Bluetooth Bluetooth v5.4 32-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STM32WB05KZV7TR

DigiKey Part Number
497-STM32WB05KZV7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
STM32WB05KZV7TR
Description
STM32WB05KZV7TR
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
IC RF TxRx + MCU Bluetooth Bluetooth v5.4 32-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Sensitivity
-104dBm
Mfr
Memory Size
192kB Flash, 24kB SRAM
Series
Serial Interfaces
ADC, GPIO, I2C, I2S, IrDA, JTAG, PWM, SPI, UART, USART
Packaging
Tape & Reel (TR)
GPIO
20
Part Status
Active
Voltage - Supply
1.7V ~ 3.6V
Type
TxRx + MCU
Current - Receiving
3.4mA
RF Family/Standard
Bluetooth
Current - Transmitting
4.3mA
Protocol
Operating Temperature
-40°C ~ 105°C (TA)
Modulation
GFSK
Mounting Type
Surface Mount
Data Rate (Max)
2Mbps
Package / Case
32-VFQFN Exposed Pad
Power - Output
8dBm
Supplier Device Package
32-QFN (5x5)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥11.59594¥34,787.82
Manufacturers Standard Package