ARM® Cortex®-M33 STM32U5 Microcontroller IC 32-Bit 160MHz 4MB (4M x 8) FLASH 100-LQFP (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STM32U5F7VJT6

DigiKey Part Number
497-STM32U5F7VJT6-ND
Manufacturer
Manufacturer Product Number
STM32U5F7VJT6
Description
IC MCU 32BIT 4MB FLASH 100LQFP
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M33 STM32U5 Microcontroller IC 32-Bit 160MHz 4MB (4M x 8) FLASH 100-LQFP (14x14)
Datasheet
 Datasheet
EDA/CAD Models
STM32U5F7VJT6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
3M x 8
Packaging
Tray
Voltage - Supply (Vcc/Vdd)
1.71V ~ 3.6V
Part Status
Active
Data Converters
A/D 19x12/14b SAR; D/A 2x12b
Core Processor
ARM® Cortex®-M33
Oscillator Type
Internal
Core Size
Operating Temperature
-40°C ~ 85°C (TA)
Speed
160MHz
Mounting Type
Surface Mount
Connectivity
CANbus, I2C, IrDA, LINbus, MMC/SD/SDIO, SAI, SmartCard, SPDIF, SPI, UART/USART, USB, USB OTG
Supplier Device Package
100-LQFP (14x14)
Peripherals
Brown-out Detect/Reset, CapSense, Crypto - AES, DMA, LCD, PWM, SHA, Temp Sensor, TRNG, WDT
Package / Case
100-LQFP
Number of I/O
82
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 514
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥151.26000¥151.26
10¥120.25400¥1,202.54
25¥112.49520¥2,812.38
100¥103.97040¥10,397.04
250¥99.90684¥24,976.71
500¥97.45794¥48,728.97
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.